-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DMG3406L-13 by Diodes Incorporated is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8405
|
Newark | Mosfet, N-Ch, 30V, 3.6A, Sot-23 Rohs Compliant: Yes |Diodes Inc. DMG3406L-13 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4640 |
|
$0.1150 / $0.3760 | Buy Now |
DISTI #
DMG3406L-13DICT-ND
|
DigiKey | MOSFET N-CH 30V 3.6A SOT23 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
72710 In Stock |
|
$0.0486 / $0.2100 | Buy Now |
DISTI #
DMG3406L-13
|
Avnet Americas | Power MOSFET, N Channel, 30 V, 3.6 A, 0.025 ohm, SOT-23, Surface Mount - Tape and Reel (Alt: DMG3406L-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.0397 / $0.0406 | Buy Now |
DISTI #
621-DMG3406L-13
|
Mouser Electronics | MOSFETs 30V N-Ch Enh Mode 50mOhm 10V 3.6A RoHS: Compliant | 174072 |
|
$0.0490 / $0.2100 | Buy Now |
DISTI #
V72:2272_06697703
|
Arrow Electronics | Trans MOSFET N-CH 30V 3.6A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1698 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2238 Container: Cut Strips | Americas - 9693 |
|
$0.0445 / $0.0589 | Buy Now |
DISTI #
DMG3406L-13
|
TME | Transistor: N-MOSFET, unipolar, 30V, 2.8A, 1.4W, SOT23 Min Qty: 1 | 0 |
|
$0.0458 / $0.2283 | RFQ |
DISTI #
DMG3406L-13
|
Avnet Asia | Power MOSFET, N Channel, 30 V, 3.6 A, 0.025 ohm, SOT-23, Surface Mount (Alt: DMG3406L-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0346 / $0.0387 | Buy Now |
DISTI #
DMG3406L-13
|
Avnet Silica | Power MOSFET N Channel 30 V 36 A 0025 ohm SOT23 Surface Mount (Alt: DMG3406L-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Vyrian | Transistors | 46668 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DMG3406L-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMG3406L-13
Diodes Incorporated
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 3.6 A | |
Drain-source On Resistance-Max | 0.05 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 43 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.4 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
A good PCB layout for the DMG3406L-13 should include a thermal pad connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended, and the thermal pad should be connected to a solid copper plane on the PCB.
To ensure proper biasing, the DMG3406L-13 requires a stable input voltage (VIN) between 2.5V to 5.5V, and a bias voltage (VBIAS) between 1.2V to 3.3V. The bias voltage should be decoupled with a 1uF capacitor to ensure stability.
The maximum allowable power dissipation for the DMG3406L-13 is 1.4W. Exceeding this limit may cause the device to overheat, leading to reduced performance or even damage.
To protect the DMG3406L-13 from ESD and overvoltage, it is recommended to use a TVS (Transient Voltage Suppressor) diode or a zener diode on the input lines. Additionally, a 1kΩ resistor in series with the input can help limit the current in case of an overvoltage event.
The DMG3406L-13 is designed to operate at frequencies up to 1GHz. However, the optimal operating frequency range is between 100MHz to 500MHz, where the device exhibits the best performance and lowest power consumption.