Part Details for DME205010R by Panasonic Electronic Components
Results Overview of DME205010R by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DME205010R Information
DME205010R by Panasonic Electronic Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for DME205010R
DME205010R CAD Models
DME205010R Part Data Attributes
|
DME205010R
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DME205010R
Panasonic Electronic Components
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SC-74, 6 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 210 | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN AND PNP | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
DME205010R Frequently Asked Questions (FAQ)
-
Panasonic provides a recommended PCB layout and land pattern in their application notes and design guides. It's essential to follow these guidelines to ensure proper thermal management, signal integrity, and reliability.
-
The DME205010R has a high power density, so thermal management is crucial. Ensure good airflow, use a heat sink if necessary, and follow Panasonic's thermal design guidelines to keep the junction temperature within the recommended range.
-
The derating curve is not explicitly provided in the datasheet, but it can be obtained from Panasonic's support team or application notes. The derating curve shows how the maximum current rating decreases with increasing ambient temperature, ensuring safe operation within the recommended temperature range.
-
While the DME205010R is a robust component, it's essential to evaluate its suitability for high-vibration or high-shock environments. Panasonic provides guidelines for vibration and shock testing, and it's recommended to consult with their support team or perform custom testing to ensure the component's reliability in such conditions.
-
Follow Panasonic's recommended soldering and assembly guidelines, including the use of a soldering iron with a temperature range of 350°C to 370°C, and a soldering time of 3 seconds to 5 seconds. Ensure the component is handled and stored properly to prevent damage.