Part Details for DMD4059-DC by Omega Engineering
Results Overview of DMD4059-DC by Omega Engineering
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DMD4059-DC Information
DMD4059-DC by Omega Engineering is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCP010505DBP-U/700 | Texas Instruments | Miniature, 1W Isolated Unregulated DC/DC Converters 7-SOP -40 to 100 | |
DCP010512DBP-U | Texas Instruments | Miniature, 1W Isolated Unregulated DC/DC Converters 7-SOP -40 to 100 | |
DCP011512DBP-U | Texas Instruments | Miniature, 1W Isolated Unregulated DC/DC Converters 7-SOP -40 to 100 |
Price & Stock for DMD4059-DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC5216
|
Newark | Bridge Or Strain Gauge Signal Conditioner, Signal Conditioner Input:Voltage, Signal Conditioner Output:Current, Voltage, No. Of Output Channels:1Channels, Accuracy:-, Supply Voltage Min:10Vac, Supply Voltage Max:32Vac Rohs Compliant: No |Omega DMD4059-DC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$594.3800 | Buy Now |
DISTI #
5880-DMD4059-DC-ND
|
DigiKey | DIN RAIL SIGNAL CONDITIONER, DC Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
71AC5216
|
Avnet Americas | BRIDGE/STRAIN GAGE SIGNAL CONDITIONER - Bulk (Alt: 71AC5216) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Bulk | 53 Partner Stock |
|
$582.1600 | Buy Now |
DISTI #
DMD4059-DC
|
Avnet Americas | BRIDGE/STRAIN GAGE SIGNAL CONDITIONER - Bulk (Alt: DMD4059-DC) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 88 Factory Stock |
|
$665.1200 | Buy Now |
|
Powell Electronics | Press Instrumention: Pressure Transmitte Min Qty: 1 | 1 |
|
$699.2700 | Buy Now |