-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, MO-178AA, HALOGEN FREE AND ROHS COMPLIANT, MINI5-G3-B, MO-178, SC-74A, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DMC261040R by Panasonic Electronic Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W8621
|
Newark | 100Vdc, 15Uf, 40M Ohm 8X1412 |Panasonic DMC261040R RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DMC261040R
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DMC261040R
Panasonic Electronic Components
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, MO-178AA, HALOGEN FREE AND ROHS COMPLIANT, MINI5-G3-B, MO-178, SC-74A, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, MINI5-G3-B, MO-178, SC-74A, 5 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO IS 4.7 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | COMMON EMITTER, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JEDEC-95 Code | MO-178AA | |
JESD-30 Code | R-PDSO-G5 | |
Number of Elements | 2 | |
Number of Terminals | 5 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
The recommended land pattern for the DMC261040R can be found in the Panasonic Electronic Components' recommended land pattern document, which is usually available on their website. It's essential to follow the recommended land pattern to ensure reliable soldering and to prevent thermal issues.
The DMC261040R has a high power density, so thermal management is crucial. Ensure good airflow around the component, and consider using a heat sink or thermal interface material to reduce the thermal resistance. The datasheet provides thermal resistance values to help with thermal design.
The maximum operating temperature range for the DMC261040R is -40°C to 150°C. However, the device's performance and reliability may degrade if operated at the extreme ends of this range. It's essential to ensure the device operates within a safe temperature range to maintain its performance and lifespan.
To ensure the reliability of the DMC261040R in high-vibration environments, follow proper mounting and soldering techniques. Use a robust PCB design, and consider using underfill or potting compounds to enhance the component's mechanical stability. Additionally, perform thorough vibration testing to validate the design.
The DMC261040R is a sensitive component and requires proper ESD protection during handling, storage, and assembly. Follow standard ESD protection procedures, such as using ESD-safe materials, wrist straps, and ionizers to minimize the risk of ESD damage.