Part Details for DMC261010R by Panasonic Electronic Components
Results Overview of DMC261010R by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DMC261010R Information
DMC261010R by Panasonic Electronic Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for DMC261010R
DMC261010R CAD Models
DMC261010R Part Data Attributes
|
DMC261010R
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DMC261010R
Panasonic Electronic Components
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, MO-178AA, HALOGEN FREE AND ROHS COMPLIANT, MINI5-G3-B, MO-178, SC-74A, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, MINI5-G3-B, MO-178, SC-74A, 5 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | COMMON EMITTER, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 35 | |
JEDEC-95 Code | MO-178AA | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 5 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
DMC261010R Frequently Asked Questions (FAQ)
-
The recommended land pattern for the DMC261010R is a rectangular pad with a size of 2.5mm x 1.25mm, with a solder mask opening of 2.2mm x 1.0mm. The land pattern should be designed to accommodate the component's dimensions and pin layout.
-
The DMC261010R has a thermal resistance of 10°C/W. To ensure reliable operation, it's recommended to provide a thermal pad or heat sink to dissipate heat. A minimum of 1mm² of copper area is recommended for thermal dissipation.
-
The recommended soldering profile for the DMC261010R is a peak temperature of 260°C, with a dwell time of 10-30 seconds. The soldering process should be done in a nitrogen atmosphere to prevent oxidation.
-
Yes, the DMC261010R is designed to withstand high-vibration environments. It has a vibration resistance of 10G, making it suitable for use in applications such as automotive, industrial, and aerospace.
-
To ensure reliability in high-temperature environments, it's recommended to derate the component's power rating according to the temperature derating curve provided in the datasheet. Additionally, ensure that the component is properly soldered and that the PCB is designed to withstand the operating temperature range.