Part Details for DMC-MD 40 W 01 by TE Connectivity
Results Overview of DMC-MD 40 W 01 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DMC-MD 40 W 01 Information
DMC-MD 40 W 01 by TE Connectivity is a Multiway Rack and Panel Connector.
Multiway Rack and Panel Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DMC-MD 40 W 01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000015449
|
TTI | Rectangular MIL Spec Connectors DMC-MD 40 W 01 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 14 In Stock |
|
$87.5000 | Buy Now |