-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DMA10P1200UZ-TRL by Littelfuse Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75576368
|
RS | Power Diode Discretes-Rectifier TO-252D Min Qty: 2500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8100 / $1.9700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DMA10P1200UZ-TRL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
DMA10P1200UZ-TRL
Littelfuse Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | DPAK-2 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | LOW LEAKAGE CURRENT, PD-CASE | |
Application | GENERAL PURPOSE | |
Case Connection | ANODE AND CATHODE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.55 V | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 92 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 75 W | |
Reference Standard | IEC-60747 | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 1200 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
The recommended PCB layout for optimal thermal performance involves placing a thermal pad on the bottom of the device, using a minimum of 2 oz copper, and ensuring a minimum clearance of 0.5 mm around the device. Additionally, it's recommended to use a thermal via array under the device to improve heat dissipation.
To select the correct fuse, consider factors such as the maximum current rating, voltage rating, and interrupting rating required for your application. You should also consider the fuse's melting I²t, cold resistance, and operating temperature range. Consult the datasheet and application notes for guidance.
The DMA10P1200UZ-TRL is a high-speed fuse with a fast acting characteristic, making it suitable for high-reliability applications. It has a unique combination of high voltage and current ratings, as well as a compact package size. Compare the datasheets of similar fuses to determine the best fit for your specific application.
To ensure proper soldering, follow the recommended soldering profile and use a solder with a melting point compatible with the fuse's temperature rating. Apply a small amount of solder to the PCB pads, and use a soldering iron with a temperature range of 250°C to 300°C. Avoid applying excessive force or heat, which can damage the fuse.
Handle the fuse by the body, avoiding touching the leads or glass body. Store the fuse in a dry, cool place, away from direct sunlight and moisture. Avoid bending or flexing the leads, and do not stack fuses on top of each other. Follow proper ESD precautions when handling the fuse.