Part Details for DM74LS534N by Texas Instruments
Results Overview of DM74LS534N by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM74LS534N Information
DM74LS534N by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for DM74LS534N
DM74LS534N CAD Models
DM74LS534N Part Data Attributes
|
DM74LS534N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM74LS534N
Texas Instruments
LS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.075 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 35000000 Hz | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 28 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
Alternate Parts for DM74LS534N
This table gives cross-reference parts and alternative options found for DM74LS534N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS534N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-01-135-9049 | AMD | Check for Price | D Flip-Flop, 8-Func, TTL, PDIP20 | DM74LS534N vs 5962-01-135-9049 |
DM74LS534N | Rochester Electronics LLC | Check for Price | Bus Driver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 | DM74LS534N vs DM74LS534N |
DM74LS534N Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the DM74LS534N is 20 MHz, but it can vary depending on the operating voltage and temperature.
-
The DM74LS534N requires a single 5V power supply, and it's recommended to use a decoupling capacitor of 0.1uF to 1uF between VCC and GND to reduce noise and ensure stable operation.
-
The propagation delay of the DM74LS534N is typically around 10-15 ns, but it can vary depending on the operating voltage and temperature.
-
No, the DM74LS534N is designed to operate at 5V, and using it in a 3.3V system may not guarantee proper operation or may even damage the device.
-
Unused inputs should be tied to a logic level (either VCC or GND) to prevent floating inputs and ensure proper operation.