Part Details for DM74LS163AN by Rochester Electronics LLC
Results Overview of DM74LS163AN by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM74LS163AN Information
DM74LS163AN by Rochester Electronics LLC is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for DM74LS163AN
DM74LS163AN CAD Models
DM74LS163AN Part Data Attributes
|
DM74LS163AN
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DM74LS163AN
Rochester Electronics LLC
Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | LS | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.305 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 20 MHz |
Alternate Parts for DM74LS163AN
This table gives cross-reference parts and alternative options found for DM74LS163AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS163AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LS163AJDS | Motorola Semiconductor Products | Check for Price | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16, CERAMIC, DIP-16 | DM74LS163AN vs SN74LS163AJDS |
SN74LS163AND | Motorola Mobility LLC | Check for Price | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16, PLASTIC, DIP-16 | DM74LS163AN vs SN74LS163AND |
AM25LS163PCB | AMD | Check for Price | Binary Counter, Synchronous, Up Direction, TTL, PDIP16, | DM74LS163AN vs AM25LS163PCB |
SN74LS163ANP1 | Rochester Electronics LLC | Check for Price | Decade Counter, | DM74LS163AN vs SN74LS163ANP1 |
SN54LS163AJ | Motorola Mobility LLC | Check for Price | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | DM74LS163AN vs SN54LS163AJ |
74LS163APCQM | Fairchild Semiconductor Corporation | Check for Price | Binary Counter, Synchronous, Up Direction, TTL, PDIP16, | DM74LS163AN vs 74LS163APCQM |
AM25LS163PCTB | AMD | Check for Price | Binary Counter, Synchronous, Up Direction, TTL, PDIP16, | DM74LS163AN vs AM25LS163PCTB |
M38510/31512BEX | Texas Instruments | Check for Price | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | DM74LS163AN vs M38510/31512BEX |
DM74LS163AJ | National Semiconductor Corporation | Check for Price | IC,COUNTER,UP,4-BIT BINARY,LS-TTL,DIP,16PIN,CERAMIC | DM74LS163AN vs DM74LS163AJ |
54LS163A/BEAJC | NXP Semiconductors | Check for Price | IC BINARY COUNTER, Counter | DM74LS163AN vs 54LS163A/BEAJC |