Part Details for DM74LS154N by National Semiconductor Corporation
Results Overview of DM74LS154N by National Semiconductor Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM74LS154N Information
DM74LS154N by National Semiconductor Corporation is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for DM74LS154N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 93 |
|
RFQ | ||
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | IC,DECODER/DEMUX,4-TO-16-LINE,LS-TTL,DIP,24PIN,PLASTIC | 580 |
|
$6.0000 / $12.0000 | Buy Now |
|
Quest Components | IC,DECODER/DEMUX,4-TO-16-LINE,LS-TTL,DIP,24PIN,PLASTIC | 367 |
|
$3.1515 / $5.7300 | Buy Now |
|
Quest Components | IC,DECODER/DEMUX,4-TO-16-LINE,LS-TTL,DIP,24PIN,PLASTIC | 306 |
|
$5.8500 / $13.5000 | Buy Now |
|
Quest Components | IC,DECODER/DEMUX,4-TO-16-LINE,LS-TTL,DIP,24PIN,PLASTIC | 124 |
|
$3.6908 / $5.9850 | Buy Now |
|
Quest Components | IC,DECODER/DEMUX,4-TO-16-LINE,LS-TTL,DIP,24PIN,PLASTIC | 31 |
|
$3.8200 / $5.7300 | Buy Now |
|
Quest Components | IC,DECODER/DEMUX,4-TO-16-LINE,LS-TTL,DIP,24PIN,PLASTIC | 9 |
|
$8.9600 / $13.4400 | Buy Now |
|
Quest Components | IC,DECODER/DEMUX,4-TO-16-LINE,LS-TTL,DIP,24PIN,PLASTIC | 7 |
|
$4.2020 / $5.7300 | Buy Now |
Part Details for DM74LS154N
DM74LS154N CAD Models
DM74LS154N Part Data Attributes
|
DM74LS154N
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74LS154N
National Semiconductor Corporation
Decoder/Driver, LS Series, Inverted Output, TTL, PDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, DIP-24 | |
Reach Compliance Code | compliant | |
Additional Feature | 2 ENABLE INPUTS | |
Family | LS | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.915 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | OTHER DECODER/DRIVER | |
Max I(ol) | 0.008 A | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 14 mA | |
Prop. Delay@Nom-Sup | 35 ns | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for DM74LS154N
This table gives cross-reference parts and alternative options found for DM74LS154N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS154N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DM74LS154N | Fairchild Semiconductor Corporation | Check for Price | Decoder/Driver, LS Series, Inverted Output, TTL, PDIP24, 0.600 INCH, PLASTIC, MS-011, DIP-24 | DM74LS154N vs DM74LS154N |
DM74LS154N | Rochester Electronics LLC | Check for Price | Decoder/Driver, LS Series, Inverted Output, TTL, PDIP24, 0.600 INCH, PLASTIC, MS-011, DIP-24 | DM74LS154N vs DM74LS154N |
54LS154/BJA | YAGEO Corporation | Check for Price | Decoder/Driver, LS Series, Inverted Output, TTL, CDIP24 | DM74LS154N vs 54LS154/BJA |
DM74LS154N Frequently Asked Questions (FAQ)
-
The DM74LS154N can handle clock frequencies up to 25 MHz.
-
The DM74LS154N requires a single 5V power supply, and it's recommended to use a decoupling capacitor of 0.1uF to 1uF between VCC and GND to ensure stable operation.
-
The propagation delay of the DM74LS154N is typically around 10-15 ns, but this can vary depending on the specific application and operating conditions.
-
No, the DM74LS154N is designed to operate at 5V, and using it in a 3.3V system may not guarantee proper operation or may even damage the device.
-
Unused inputs should be tied to a logic level (either VCC or GND) to prevent floating inputs, which can cause unpredictable behavior.