Part Details for DM74LS08M by Texas Instruments
Results Overview of DM74LS08M by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM74LS08M Information
DM74LS08M by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for DM74LS08M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT AND,LS-TTL,SOP,14PIN,PLASTIC | 78 |
|
$1.1500 / $2.3000 | Buy Now |
|
Vyrian | Peripheral ICs | 262 |
|
RFQ |
Part Details for DM74LS08M
DM74LS08M CAD Models
DM74LS08M Part Data Attributes
|
DM74LS08M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM74LS08M
Texas Instruments
IC,LOGIC GATE,QUAD 2-INPUT AND,LS-TTL,SOP,14PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | PLASTIC, SOIC-14 | |
Reach Compliance Code | not_compliant | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.6235 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 8.8 mA | |
Prop. Delay@Nom-Sup | 18 ns | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.899 mm |
Alternate Parts for DM74LS08M
This table gives cross-reference parts and alternative options found for DM74LS08M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS08M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DM74LS08M | Fairchild Semiconductor Corporation | Check for Price | AND Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | DM74LS08M vs DM74LS08M |
DV74LS08D | avg Semiconductors | Check for Price | AND Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, PLASTIC, SOP-14 | DM74LS08M vs DV74LS08D |
SN74LS08DRG4 | Texas Instruments | Check for Price | LS SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | DM74LS08M vs SN74LS08DRG4 |