Part Details for DM74AS874NT by Texas Instruments
Results Overview of DM74AS874NT by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM74AS874NT Information
DM74AS874NT by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for DM74AS874NT
DM74AS874NT CAD Models
DM74AS874NT Part Data Attributes
|
DM74AS874NT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM74AS874NT
Texas Instruments
AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH CLEAR | |
Family | AS | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.915 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 80000000 Hz | |
Max I(ol) | 0.048 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 149 mA | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
Alternate Parts for DM74AS874NT
This table gives cross-reference parts and alternative options found for DM74AS874NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74AS874NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74AS874NTE4 | Texas Instruments | Check for Price | AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 | DM74AS874NT vs SN74AS874NTE4 |
SN74AS874NT | Texas Instruments | Check for Price | Dual 4-Bit D-Type Edge-Triggered Flip-Flops 24-PDIP 0 to 70 | DM74AS874NT vs SN74AS874NT |
SN54AS874JT-00 | Texas Instruments | Check for Price | AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP24 | DM74AS874NT vs SN54AS874JT-00 |
SN54AS874JT | Texas Instruments | Check for Price | AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP24 | DM74AS874NT vs SN54AS874JT |
SN54AS874JT | Rochester Electronics LLC | Check for Price | AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP24 | DM74AS874NT vs SN54AS874JT |
SN74AS874NT-10 | Texas Instruments | Check for Price | AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP24 | DM74AS874NT vs SN74AS874NT-10 |
SN74AS874NT3 | Texas Instruments | Check for Price | AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP24 | DM74AS874NT vs SN74AS874NT3 |
SNJ54AS874JT | Texas Instruments | Check for Price | AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP24 | DM74AS874NT vs SNJ54AS874JT |