Part Details for DM74AS161N by Rochester Electronics LLC
Results Overview of DM74AS161N by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM74AS161N Information
DM74AS161N by Rochester Electronics LLC is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for DM74AS161N
DM74AS161N CAD Models
DM74AS161N Part Data Attributes
|
DM74AS161N
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DM74AS161N
Rochester Electronics LLC
Binary Counter, AS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16, 0.300 INCH, MS-001, PLASTIC, DIP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | 0.300 INCH, MS-001, PLASTIC, DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | AS | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.304 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 13 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 75 MHz |
Alternate Parts for DM74AS161N
This table gives cross-reference parts and alternative options found for DM74AS161N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74AS161N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74AS161NP3 | Texas Instruments | Check for Price | IC,COUNTER,UP,4-BIT BINARY,AS-TTL,DIP,16PIN,PLASTIC | DM74AS161N vs SN74AS161NP3 |
SN74AS161N-10 | Texas Instruments | Check for Price | AS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16 | DM74AS161N vs SN74AS161N-10 |
SN74AS161N1 | Rochester Electronics LLC | Check for Price | Binary Counter, | DM74AS161N vs SN74AS161N1 |
SN74AS161J | Texas Instruments | Check for Price | IC,COUNTER,UP,4-BIT BINARY,AS-TTL,DIP,16PIN,CERAMIC | DM74AS161N vs SN74AS161J |
SN74AS161JP4 | Texas Instruments | Check for Price | IC,COUNTER,UP,4-BIT BINARY,AS-TTL,DIP,16PIN,CERAMIC | DM74AS161N vs SN74AS161JP4 |
SN74AS161J | Rochester Electronics LLC | Check for Price | Binary Counter, | DM74AS161N vs SN74AS161J |
SNJ54AS161J-00 | Texas Instruments | Check for Price | AS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16 | DM74AS161N vs SNJ54AS161J-00 |
SN74AS161J4 | Rochester Electronics LLC | Check for Price | Binary Counter, | DM74AS161N vs SN74AS161J4 |
SN74AS161NP3 | Rochester Electronics LLC | Check for Price | Binary Counter, | DM74AS161N vs SN74AS161NP3 |