Part Details for DM74ALS30AN by Texas Instruments
Results Overview of DM74ALS30AN by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM74ALS30AN Information
DM74ALS30AN by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for DM74ALS30AN
DM74ALS30AN CAD Models
DM74ALS30AN Part Data Attributes
|
DM74ALS30AN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM74ALS30AN
Texas Instruments
ALS SERIES, 8-INPUT NAND GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.18 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 0.9 mA | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DM74ALS30AN
This table gives cross-reference parts and alternative options found for DM74ALS30AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS30AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DM74LS30N | Texas Instruments | Check for Price | LS SERIES, 8-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | DM74ALS30AN vs DM74LS30N |
SN74ALS30N | Texas Instruments | Check for Price | IC,LOGIC GATE,8-INPUT NAND,ALS-TTL,DIP,14PIN,PLASTIC | DM74ALS30AN vs SN74ALS30N |
SN54ALS30J | Rochester Electronics LLC | Check for Price | NAND Gate | DM74ALS30AN vs SN54ALS30J |
DM54LS30J/883B | Texas Instruments | Check for Price | IC,LOGIC GATE,8-INPUT NAND,LS-TTL,DIP,14PIN,CERAMIC | DM74ALS30AN vs DM54LS30J/883B |
DM74LS30J | National Semiconductor Corporation | Check for Price | IC,LOGIC GATE,8-INPUT NAND,LS-TTL,DIP,14PIN,CERAMIC | DM74ALS30AN vs DM74LS30J |
M38510/37004BCX | Texas Instruments | Check for Price | ALS SERIES, 8-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | DM74ALS30AN vs M38510/37004BCX |
SN74ALS30N3 | Texas Instruments | Check for Price | IC,LOGIC GATE,8-INPUT NAND,ALS-TTL,DIP,14PIN,PLASTIC | DM74ALS30AN vs SN74ALS30N3 |
DM54LS30J/883B | National Semiconductor Corporation | Check for Price | IC,LOGIC GATE,8-INPUT NAND,LS-TTL,DIP,14PIN,CERAMIC | DM74ALS30AN vs DM54LS30J/883B |
DM74LS30J/A+ | National Semiconductor Corporation | Check for Price | IC,LOGIC GATE,8-INPUT NAND,LS-TTL,DIP,14PIN,CERAMIC | DM74ALS30AN vs DM74LS30J/A+ |
DM54LS30J/883 | National Semiconductor Corporation | Check for Price | IC LS SERIES, 8-INPUT NAND GATE, CDIP14, Gate | DM74ALS30AN vs DM54LS30J/883 |