Part Details for DM74ALS240AWM by Rochester Electronics LLC
Results Overview of DM74ALS240AWM by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM74ALS240AWM Information
DM74ALS240AWM by Rochester Electronics LLC is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for DM74ALS240AWM
DM74ALS240AWM CAD Models
DM74ALS240AWM Part Data Attributes
|
DM74ALS240AWM
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DM74ALS240AWM
Rochester Electronics LLC
ALS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Family | ALS | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 9 ns | |
Seated Height-Max | 2.642 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.49 mm |
Alternate Parts for DM74ALS240AWM
This table gives cross-reference parts and alternative options found for DM74ALS240AWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS240AWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74ALS240A-1DWG4 | Texas Instruments | Check for Price | ALS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | DM74ALS240AWM vs SN74ALS240A-1DWG4 |
N74ALS240AD | NXP Semiconductors | Check for Price | IC ALS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver | DM74ALS240AWM vs N74ALS240AD |
SN74ALS240A-1DWRG4 | Texas Instruments | Check for Price | ALS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | DM74ALS240AWM vs SN74ALS240A-1DWRG4 |
SN74ALS240ADWE4 | Texas Instruments | Check for Price | Octal Buffers/Drivers With 3-State Outputs 20-SOIC 0 to 70 | DM74ALS240AWM vs SN74ALS240ADWE4 |
DM74ALS240A-1WM | Texas Instruments | Check for Price | ALS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | DM74ALS240AWM vs DM74ALS240A-1WM |
74ALS240A-1D | NXP Semiconductors | Check for Price | IC ALS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 7.50 MM, PLASTIC, SOL-20, Bus Driver/Transceiver | DM74ALS240AWM vs 74ALS240A-1D |
DM74ALS240AWMX_NL | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ALS Series, 2-Func, 4-Bit, Inverted Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 | DM74ALS240AWM vs DM74ALS240AWMX_NL |
SN74ALS240ADWRG4 | Texas Instruments | Check for Price | Octal Buffers/Drivers With 3-State Outputs 20-SOIC 0 to 70 | DM74ALS240AWM vs SN74ALS240ADWRG4 |
74ALS240AD-T | NXP Semiconductors | Check for Price | IC ALS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver | DM74ALS240AWM vs 74ALS240AD-T |
SN74ALS240A-1DWR | Texas Instruments | Check for Price | ALS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | DM74ALS240AWM vs SN74ALS240A-1DWR |