Part Details for DM74ALS1008AM by Rochester Electronics LLC
Results Overview of DM74ALS1008AM by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM74ALS1008AM Information
DM74ALS1008AM by Rochester Electronics LLC is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for DM74ALS1008AM
DM74ALS1008AM CAD Models
DM74ALS1008AM Part Data Attributes
|
DM74ALS1008AM
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DM74ALS1008AM
Rochester Electronics LLC
AND Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | 0.150 INCH, MS-012, SOIC-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 9 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DM74ALS1008AM
This table gives cross-reference parts and alternative options found for DM74ALS1008AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS1008AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74ACT08NSRE4 | Rochester Electronics LLC | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, SOP-14 | DM74ALS1008AM vs SN74ACT08NSRE4 |
U74ACT08L-S14-R | Unisonic Technologies Co Ltd | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, LEAD FREE, SOP-14 | DM74ALS1008AM vs U74ACT08L-S14-R |
SN74S09NSRG4 | Rochester Electronics LLC | Check for Price | AND Gate, S Series, 4-Func, 2-Input, TTL, PDSO14, GREEN, PLASTIC, SOP-14 | DM74ALS1008AM vs SN74S09NSRG4 |
DM74ALS1008AN | Rochester Electronics LLC | Check for Price | AND Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | DM74ALS1008AM vs DM74ALS1008AN |
SN54ALS08FK | Rochester Electronics LLC | Check for Price | AND Gate, ALS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, CC-20 | DM74ALS1008AM vs SN54ALS08FK |
SN74S09DRE4 | Rochester Electronics LLC | Check for Price | AND Gate, S Series, 4-Func, 2-Input, TTL, PDSO14, GREEN, PLASTIC, SOIC-14 | DM74ALS1008AM vs SN74S09DRE4 |
5962G9651801V9A | Cobham PLC | Check for Price | AND Gate, AC Series, 4-Func, 2-Input, CMOS, DIE-14 | DM74ALS1008AM vs 5962G9651801V9A |
SN74ACT08DBRG4 | Rochester Electronics LLC | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, SSOP-14 | DM74ALS1008AM vs SN74ACT08DBRG4 |
SN54S09FK | Rochester Electronics LLC | Check for Price | AND Gate, S Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, CC-20 | DM74ALS1008AM vs SN54S09FK |
U74ACT08G-D14-T | Unisonic Technologies Co Ltd | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, HALOGEN FREE, DIP-14 | DM74ALS1008AM vs U74ACT08G-D14-T |