-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ROCKER SWITCH, DPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM64J72S205Q6 by C&K is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2435274
|
Farnell | SWITCH, ROCKER, DPST, 10A, 125V, BLACK RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 1 |
|
$8.3878 / $11.2553 | Buy Now |
DISTI #
CKN2068-ND
|
DigiKey | SWITCH ROCKER DPST 10A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
544 In Stock |
|
$6.7694 / $10.5500 | Buy Now |
DISTI #
611-DM64J72S205Q6
|
Mouser Electronics | Rocker Switches ROCKER SWITCH ON-OFF DPST RoHS: Compliant | 207 |
|
$6.7600 / $10.4600 | Buy Now |
DISTI #
70863031
|
RS | Switch, Rocker, DPST, ON-OFF, Snap-In, Black Rocker W/Window, Green LED,10A,125VAC, QC Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 2 |
|
$7.4800 / $10.5300 | Buy Now |
DISTI #
74488938
|
Verical | Switch Rocker ON OFF DPST Quick Connect Curved Rocker 10A 250VAC Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2227 | Americas - 1485 |
|
$7.4750 / $9.6980 | Buy Now |
DISTI #
87109733
|
Verical | Switch Rocker ON OFF DPST Quick Connect Curved Rocker 10A 250VAC Bulk RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2401 | Americas - 93 |
|
$8.4155 / $9.0650 | Buy Now |
|
Quest Components | ROCKER SWITCH, DPST, LATCHED, PANEL MOUNT | 127 |
|
$5.5130 / $8.9400 | Buy Now |
|
Quest Components | ROCKER SWITCH, DPST, LATCHED, PANEL MOUNT | 74 |
|
$12.7835 / $15.5475 | Buy Now |
DISTI #
DM64J72S205Q6
|
TTI | Rocker Switches ROCKER SWITCH ON-OFF DPST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3919 In Stock |
|
$5.8300 / $7.5100 | Buy Now |
DISTI #
DM64J72S205Q6
|
TME | ROCKER, DPST, Pos: 2, ON-OFF, 5A/250VAC, 10A/30VDC, black, LED, DM Min Qty: 1 | 111 |
|
$6.9300 / $8.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DM64J72S205Q6
C&K
Buy Now
Datasheet
|
Compare Parts:
DM64J72S205Q6
C&K
ROCKER SWITCH, DPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Color | BLACK | |
Actuator Length | 0.138 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Additional Feature | ROHS COMPLIANT, GREEN LED | |
Body Breadth | 12.7 mm | |
Body Height | 20.14 mm | |
Body Length or Diameter | 20.83 mm | |
Center Contact Material | COIN SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 10A@125VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Illumination | GREEN LED | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.31 inch | |
Termination Type | QUICK CONNECT |
The recommended soldering temperature for the DM64J72S205Q6 is between 250°C to 260°C for a maximum of 5 seconds.
Yes, the DM64J72S205Q6 is compatible with lead-free soldering processes.
The maximum operating frequency of the DM64J72S205Q6 is 100 MHz.
Yes, the DM64J72S205Q6 is rated for operation up to 125°C, making it suitable for high-temperature applications.
Yes, the DM64J72S205Q6 is RoHS (Restriction of Hazardous Substances) compliant.