Part Details for DM10FD100JO3 by Arco Electronics
Results Overview of DM10FD100JO3 by Arco Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM10FD100JO3 Information
DM10FD100JO3 by Arco Electronics is a Mica Capacitor.
Mica Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for DM10FD100JO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 75 |
|
$1.8750 / $3.0000 | Buy Now |
|
Quest Components | 60 |
|
$1.5000 / $4.0000 | Buy Now |
Part Details for DM10FD100JO3
DM10FD100JO3 CAD Models
DM10FD100JO3 Part Data Attributes
|
DM10FD100JO3
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
DM10FD100JO3
Arco Electronics
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 70ppm/Cel TC, 0.00001uF, 3619,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 8.38 mm | |
Length | 9.14 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Series | DM | |
Size Code | 3619 | |
Temperature Coefficient | 70ppm/Cel ppm/°C | |
Terminal Pitch | 3.57 mm | |
Width | 4.83 mm |
Alternate Parts for DM10FD100JO3
This table gives cross-reference parts and alternative options found for DM10FD100JO3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM10FD100JO3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CM09FD100JO3 | Arco Electronics | Check for Price | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 70ppm/Cel TC, 0.00001uF, 3619, | DM10FD100JO3 vs CM09FD100JO3 |
DM10FD100DO3 | Arco Electronics | Check for Price | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 70ppm/Cel TC, 0.00001uF, 3619, | DM10FD100JO3 vs DM10FD100DO3 |
CM09FD100DO3 | Arco Electronics | Check for Price | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 70ppm/Cel TC, 0.00001uF, 3619, | DM10FD100JO3 vs CM09FD100DO3 |
CM04FD100DO3 | Arco Electronics | Check for Price | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 70ppm/Cel TC, 0.00001uF, 3619, | DM10FD100JO3 vs CM04FD100DO3 |
DM10FD100JO3SL | Arco Electronics | Check for Price | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 70ppm/Cel TC, 0.00001uF, 3619, | DM10FD100JO3 vs DM10FD100JO3SL |
DM10FD100DO3SLLF | Arco Electronics | Check for Price | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 70ppm/Cel TC, 0.00001uF, 3619, | DM10FD100JO3 vs DM10FD100DO3SLLF |
DM10FD100DO3LF | Arco Electronics | Check for Price | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 70ppm/Cel TC, 0.00001uF, 3619, | DM10FD100JO3 vs DM10FD100DO3LF |