Part Details for DLW44SM172SK2K by Murata Manufacturing Co Ltd
Results Overview of DLW44SM172SK2K by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DLW44SM172SK2K Information
DLW44SM172SK2K by Murata Manufacturing Co Ltd is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for DLW44SM172SK2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DLW44SM172SK2K
|
Avnet Abacus | 1515 Wire Wound Type for Magnetically Shielded One Circuit Type (Alt: DLW44SM172SK2K) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DLW44SM172SK2K
DLW44SM172SK2K CAD Models
DLW44SM172SK2K Part Data Attributes
|
DLW44SM172SK2K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DLW44SM172SK2K
Murata Manufacturing Co Ltd
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 1515, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.084 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.4 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 1700 OHM Ω | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current | 1.5 A | |
Rated Voltage | 60 V | |
Width | 4 mm |