Part Details for DLSP-3-10M-01 by Essentra Components
Results Overview of DLSP-3-10M-01 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DLSP-3-10M-01 Information
DLSP-3-10M-01 by Essentra Components is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DLSP-3-10M-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3898-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 10MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
967 In Stock |
|
$0.2731 / $0.5300 | Buy Now |
DISTI #
144-DLSP-3-10M-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Dual Lck,Natural,10MM Spc RoHS: Compliant | 0 |
|
$0.2180 / $0.2900 | Order Now |
DISTI #
70906159
|
RS | Spacer, Dual Lock, Natural, 10mm Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2440 / $0.2650 | RFQ |
|
Bisco Industries | 400 |
|
Buy Now | ||
|
Onlinecomponents.com | PCB Support - Natural - Nylon - Spacer Length 10 mm (0.394 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F) RoHS: Compliant | 0 |
|
$0.1689 / $0.2244 | Buy Now |
DISTI #
RICDLSP-3-10M-01
|
DB Roberts | CB SptDual LckNatural10MM Spc CB Support Dual Lock Natural | 0 |
|
RFQ |