Part Details for DLMSP-22-01 by Essentra Components
Results Overview of DLMSP-22-01 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DLMSP-22-01 Information
DLMSP-22-01 by Essentra Components is a Rectangular Adapter.
Rectangular Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DLMSP-22-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3888-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 1 3/8" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
438 In Stock |
|
$0.1931 / $0.3800 | Buy Now |
DISTI #
144-DLMSP-22-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Dual Lck,Natural,1-3/8 in Spc RoHS: Compliant | 0 |
|
$0.1450 / $0.2200 | Order Now |
DISTI #
70906080
|
RS | Spacer, Dual Lock, Natural, 1 3/8 in Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2250 / $0.2440 | RFQ |
|
Onlinecomponents.com | PCB Support - Locking Two-Prong - Body Diameter - 4.6 mm (0.180 in) - Spacer Length 34.9 mm (1.375 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F) RoHS: Compliant | 0 |
|
$0.1559 / $0.2070 | Buy Now |
DISTI #
RICDLMSP-22-01
|
DB Roberts | CB SptDual LckNatural1-3/8 in Spc CB Support Dual Lock Natural | 0 |
|
RFQ |