Part Details for DLM10C-AT1 by SANYO Electric Co Ltd
Results Overview of DLM10C-AT1 by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DLM10C-AT1 Information
DLM10C-AT1 by SANYO Electric Co Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for DLM10C-AT1
DLM10C-AT1 CAD Models
DLM10C-AT1 Part Data Attributes
|
DLM10C-AT1
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DLM10C-AT1
SANYO Electric Co Ltd
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for DLM10C-AT1
This table gives cross-reference parts and alternative options found for DLM10C-AT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DLM10C-AT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DLM10C-AT1 | SANYO Semiconductor Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | DLM10C-AT1 vs DLM10C-AT1 |
DSM1E2 | Hitachi Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | DLM10C-AT1 vs DSM1E2 |
DSM1SD2 | Hitachi Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | DLM10C-AT1 vs DSM1SD2 |