Part Details for DLH-22-0007 by Schurter Electronic Components
Results Overview of DLH-22-0007 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DLH-22-0007 Information
DLH-22-0007 by Schurter Electronic Components is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-174BNCX200-007.5 | Amphenol Cables on Demand | Amphenol CO-174BNCX200-007.5 BNC Male to BNC Male (RG174) 50 Ohm Coaxial Cable Assembly 7.5ft | |
CO-058SMABNC0-007.5 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-007.5 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 7.5ft | |
CO-059BNCX200-007.5 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-007.5 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 7.5ft |
Price & Stock for DLH-22-0007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K8037
|
Newark | Dlh Linear Choke 4.5A 50Μh/Carton Box |Schurter DLH-22-0007 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4100 / $4.2700 | Buy Now |
DISTI #
486-5696-ND
|
DigiKey | FIXED IND 50UH 4.5A 30 MOHM TH Min Qty: 1 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4775 / $4.4700 | Buy Now |
DISTI #
DLH-22-0007
|
Avnet Americas | Choke, Common Mode, 50 uH, 4.5 A - Boxed Product (Development Kits) (Alt: DLH-22-0007) RoHS: Compliant Min Qty: 150 Package Multiple: 50 Lead time: 40 Weeks, 3 Days Container: Box | 0 |
|
$2.3808 / $2.4304 | Buy Now |
DISTI #
693-DLH-22-0007
|
Mouser Electronics | RF Inductors - Leaded LINEAR RoHS: Compliant | 33 |
|
$2.4800 / $3.2800 | Buy Now |
|
Onlinecomponents.com | DLH LINEAR CHOKE 4.5A 50µH RoHS: Compliant | 0 |
|
$2.5400 / $3.2000 | Buy Now |
DISTI #
000000000002270216
|
Sager | RF Inductors - Leaded LINEAR Min Qty: 1 | 0 |
|
$2.3900 / $2.9100 | Buy Now |
DISTI #
DLH-22-0007
|
Avnet Abacus | Choke Common Mode 50 uH 45 A (Alt: DLH-22-0007) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 39 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DLH LINEAR CHOKE 4.5A 50µH RoHS: Compliant | 0 |
|
$2.5400 / $3.2000 | Buy Now |
Part Details for DLH-22-0007
DLH-22-0007 CAD Models
DLH-22-0007 Part Data Attributes
|
DLH-22-0007
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DLH-22-0007
Schurter Electronic Components
General Purpose Inductor, 50uH, 15%, 2 Element, 9151, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 40 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Construction | Rectangular | |
DC Resistance | 0.03 Ω | |
Inductance-Nom (L) | 50 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Length | 3.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 24 mm | |
Package Length | 23 mm | |
Package Style | Radial | |
Package Width | 13 mm | |
Rated Current-Max | 4.5 A | |
Self Resonance Frequency | 6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLAT | |
Tolerance | 15% |