Part Details for DLC-L30D-D4 by Amphenol Corporation
Results Overview of DLC-L30D-D4 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DLC-L30D-D4 Information
DLC-L30D-D4 by Amphenol Corporation is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for DLC-L30D-D4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DLC-L30D-D4
|
Avnet Americas | Pressure Sensor 1.8V to 3.6V ?30 inH2O Differential 16-Pin SOIC - Rail/Tube (Alt: DLC-L30D-D4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 11 |
|
$19.5142 / $27.7830 | Buy Now |
DISTI #
683-DLC-L30D-D4
|
Mouser Electronics | Board Mount Pressure Sensors 30 in H20 SOIC Diff Pressure RoHS: Compliant | 0 |
|
$23.4100 | Order Now |
Part Details for DLC-L30D-D4
DLC-L30D-D4 CAD Models
DLC-L30D-D4 Part Data Attributes
|
DLC-L30D-D4
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
DLC-L30D-D4
Amphenol Corporation
Peizoresistive Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | SOIC-16 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | PORT DIAMETER 3MM AND PORT HEIGHT 5MM | |
Body Breadth | 7.5 mm | |
Body Height | 3.6 mm | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 16 | |
Operating Current-Max | 2.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 1.08 Psi | |
Pressure Range-Min | -1.08 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Termination Type | SOLDER |