Part Details for DLC-L30D-D4 by All Sensors Corporation
Results Overview of DLC-L30D-D4 by All Sensors Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DLC-L30D-D4 Information
DLC-L30D-D4 by All Sensors Corporation is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS3837L30DBVTG4 | Texas Instruments | NanoPower Supervisory Circuits 5-SOT-23 -40 to 85 | |
TPS3839L30DQNR | Texas Instruments | Ultra-Low Power, Supply Voltage Supervisor 4-X2SON -40 to 85 | |
TPS3801L30DCKR | Texas Instruments | Small Supply Voltage Supervisors with Manual Reset 5-SC70 -40 to 85 |
Price & Stock for DLC-L30D-D4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ8031
|
Newark | Pressure Sensor, Diff, +/-30Inch-H2O, Pressure Type:Differential, Operating Pressure Min:-30Inch-H2O, Operating Pressure Max:30Inch-H2O, Supply Voltage Min:3.135Vdc, Supply Voltage Max:3.465Vdc, Sensor Case/Package:Soic Rohs Compliant: Yes |Amphenol All Sensors DLC-L30D-D4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 102 |
|
$19.4600 | Buy Now |
DISTI #
442-1207-ND
|
DigiKey | SENSOR 1.08PSID 0.12" 16BIT Min Qty: 1 Lead time: 26 Weeks Container: Tube |
97 In Stock |
|
$23.4129 / $29.2800 | Buy Now |
DISTI #
ASEDLC-L30D-D4
|
Heilind Electronics | COMPACT DIGITAL, 30 INH2O DIFF | Americas - 0 in Stock |
|
Buy Now |