Part Details for DL5237B by Lite-On Semiconductor Corporation
Results Overview of DL5237B by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DL5237B Information
DL5237B by Lite-On Semiconductor Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for DL5237B
DL5237B CAD Models
DL5237B Part Data Attributes
|
DL5237B
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DL5237B
Lite-On Semiconductor Corporation
Zener Diode, 8.2V V(Z), 5%, 0.5W,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 8 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for DL5237B
This table gives cross-reference parts and alternative options found for DL5237B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL5237B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMSZ5237BT1G | LRC Leshan Radio Co Ltd | Check for Price | Zener Diode, 8.2V V(Z), 5%, 0.5W, | DL5237B vs LMSZ5237BT1G |
1N5237B | New Jersey Semiconductor Products Inc | Check for Price | Diode Zener Single 8.2V 5% 500mW 2-Pin DO-35 | DL5237B vs 1N5237B |
1N756APBFREE | Central Semiconductor Corp | Check for Price | Zener Diode, | DL5237B vs 1N756APBFREE |
JANTXV1N6322US | Vishay HiRel Systems | Check for Price | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | DL5237B vs JANTXV1N6322US |
JANTX1N6322 | Vishay HiRel Systems | Check for Price | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35 | DL5237B vs JANTX1N6322 |