Part Details for DL4737A by Micro Commercial Components
Results Overview of DL4737A by Micro Commercial Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DL4737A Information
DL4737A by Micro Commercial Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for DL4737A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | AVAILABLE EU | 534 |
|
RFQ |
Part Details for DL4737A
DL4737A CAD Models
DL4737A Part Data Attributes
|
DL4737A
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
DL4737A
Micro Commercial Components
Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | MELF | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 4 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 700 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 7.5 V | |
Reverse Current-Max | 0.01 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 34 mA |
Alternate Parts for DL4737A
This table gives cross-reference parts and alternative options found for DL4737A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL4737A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DL4737A | Diodes Incorporated | Check for Price | Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DL-41, MELF-2 | DL4737A vs DL4737A |
DL4737A-T3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN | DL4737A vs DL4737A-T3 |
DL4737A-TP | Micro Commercial Components | Check for Price | Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MELF-2 | DL4737A vs DL4737A-TP |
DL4737A-GT3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN | DL4737A vs DL4737A-GT3 |
DL4737A-B | Rectron Semiconductor | Check for Price | Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 | DL4737A vs DL4737A-B |
DL4737A | Galaxy Microelectronics | Check for Price | Zener Diode, 7.5V V(Z), 5%, 1W, | DL4737A vs DL4737A |
DL4737A | Rectron Semiconductor | Check for Price | Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 | DL4737A vs DL4737A |
DL4737A | Promax-Johnton Electronic Corporation | Check for Price | Zener Diode, 7.5V V(Z), 5.33%, 1W, Silicon, Unidirectional, GLASS, DL-41, MELF-2 | DL4737A vs DL4737A |
DL4737A-T | Micro Commercial Components | Check for Price | Zener Diode, | DL4737A vs DL4737A-T |
DL4737AT/R | Formosa Microsemi Co Ltd | Check for Price | Zener Diode, 7.5V V(Z), 5.3%, 1W | DL4737A vs DL4737AT/R |