Part Details for DL4734A by Sensitron Semiconductors
Results Overview of DL4734A by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DL4734A Information
DL4734A by Sensitron Semiconductors is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for DL4734A
DL4734A CAD Models
DL4734A Part Data Attributes
|
DL4734A
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DL4734A
Sensitron Semiconductors
Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Manufacturer Package Code | DL-41 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 5 Ω | |
JESD-30 Code | O-LELF-R2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 45 mA |
Alternate Parts for DL4734A
This table gives cross-reference parts and alternative options found for DL4734A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL4734A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DL4734A-G | Sensitron Semiconductors | Check for Price | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, DL-41, 2 PIN | DL4734A vs DL4734A-G |
ZM4734A-G | Sensitron Semiconductors | Check for Price | Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, GREEN, GLASS, MELF-2 | DL4734A vs ZM4734A-G |
JAN1N3827AUR-1 | Defense Logistics Agency | Check for Price | Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN | DL4734A vs JAN1N3827AUR-1 |
JANTXV1N3827AUR-1 | Defense Logistics Agency | Check for Price | Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN | DL4734A vs JANTXV1N3827AUR-1 |
DL4734A-T3 | Sensitron Semiconductors | Check for Price | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN | DL4734A vs DL4734A-T3 |
ZM4734A-T3 | Sensitron Semiconductors | Check for Price | Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | DL4734A vs ZM4734A-T3 |
ZM4734A | Sensitron Semiconductors | Check for Price | Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | DL4734A vs ZM4734A |
JANTX1N3827AUR-1 | Defense Logistics Agency | Check for Price | Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN | DL4734A vs JANTX1N3827AUR-1 |