Part Details for DL4731A by Sangdest Microelectronics (Nanjing) Co Ltd
Results Overview of DL4731A by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DL4731A Information
DL4731A by Sangdest Microelectronics (Nanjing) Co Ltd is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for DL4731A
DL4731A CAD Models
DL4731A Part Data Attributes
|
DL4731A
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DL4731A
Sangdest Microelectronics (Nanjing) Co Ltd
Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | compliant | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 58 mA |
Alternate Parts for DL4731A
This table gives cross-reference parts and alternative options found for DL4731A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL4731A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDLL4731AE3 | Microchip Technology Inc | $3.7773 | Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB | DL4731A vs CDLL4731AE3 |
DL4731A-T3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN | DL4731A vs DL4731A-T3 |
DL4731A-T | Rectron Semiconductor | Check for Price | Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 | DL4731A vs DL4731A-T |
MLXV3824A-1 | Microsemi Corporation | Check for Price | Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 | DL4731A vs MLXV3824A-1 |
DL4731A | Galaxy Microelectronics | Check for Price | Zener Diode, 4.3V V(Z), 5%, 1W, | DL4731A vs DL4731A |
DL4731A | Galaxy Semi-Conductor Co Ltd | Check for Price | Zener Diode, 4.3V V(Z), 5%, 1W | DL4731A vs DL4731A |
CLL4731A | Central Semiconductor Corp | Check for Price | Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, MELF-2 | DL4731A vs CLL4731A |
MLX3824A-1 | Microsemi Corporation | Check for Price | Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 | DL4731A vs MLX3824A-1 |
MLL4731AE3 | Microsemi Corporation | Check for Price | Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | DL4731A vs MLL4731AE3 |