Part Details for DL4731A by FCI Semiconductor
Results Overview of DL4731A by FCI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DL4731A Information
DL4731A by FCI Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for DL4731A
DL4731A CAD Models
DL4731A Part Data Attributes
Alternate Parts for DL4731A
This table gives cross-reference parts and alternative options found for DL4731A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL4731A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DL4731A | Formosa Microsemi Co Ltd | Check for Price | Zener Diode, 4.3V V(Z), 5%, 1W, | DL4731A vs DL4731A |
DL4731A | PRO-AN Electronic Co Ltd | Check for Price | Zener Diode | DL4731A vs DL4731A |
DL4731A | Daco Semiconductor Co Ltd | Check for Price | Zener Diode | DL4731A vs DL4731A |