Part Details for DL4002T-D by Diodes Incorporated
Results Overview of DL4002T-D by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DL4002T-D Information
DL4002T-D by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for DL4002T-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 12398 |
|
$0.1950 / $0.7500 | Buy Now |
|
Quest Components | 1 A, 100 V, SILICON, SIGNAL DIODE | 3960 |
|
$0.2500 / $1.0000 | Buy Now |
|
Quest Components | 1 A, 100 V, SILICON, SIGNAL DIODE | 1718 |
|
Buy Now | |
|
Quest Components | 1 A, 100 V, SILICON, SIGNAL DIODE | 1316 |
|
$0.4800 / $1.2000 | Buy Now |