Part Details for DL4001 by Littelfuse Inc
Results Overview of DL4001 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DL4001 Information
DL4001 by Littelfuse Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for DL4001
DL4001 CAD Models
DL4001 Part Data Attributes
|
DL4001
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
DL4001
Littelfuse Inc
Rectifier Diode, 1 Element, 1A, 50V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMITRON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for DL4001
This table gives cross-reference parts and alternative options found for DL4001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL4001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SEF101FL-C | Secos Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC PACKAGE-2 | DL4001 vs SEF101FL-C |
US1A-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | DL4001 vs US1A-HF |
U1AFF4 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | DL4001 vs U1AFF4 |
H1AFS | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | DL4001 vs H1AFS |
B150 | Galaxy Microelectronics | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), | DL4001 vs B150 |
RS1A-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | DL4001 vs RS1A-HF |
FFM101M | Frontier Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | DL4001 vs FFM101M |
H1AFSF3 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | DL4001 vs H1AFSF3 |
GS1A | JGD Semiconductors Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), | DL4001 vs GS1A |
SEF101FL | Secos Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | DL4001 vs SEF101FL |