Part Details for DK-1511-26-007/G by ASSMANN WSW components GmbH
Results Overview of DK-1511-26-007/G by ASSMANN WSW components GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA1-5114/883 | Rochester Electronics LLC | HA1-5114 - Operational Amplifier - Dual marked (5962-8963401CA) | |
20021511-00012T4LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Shrouded header, 12 contacts | |
95615-114TLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header- Through Mount - Double row - 14 Positions - 2.00mm (0.079in) Pitch. |
Price & Stock for DK-1511-26-007/G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.0500 / $23.6300 | Buy Now |