Part Details for DK-1511-007/G by ASSMANN WSW components GmbH
Results Overview of DK-1511-007/G by ASSMANN WSW components GmbH
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA1-5114/883 | Rochester Electronics LLC | HA1-5114 - Operational Amplifier - Dual marked (5962-8963401CA) | |
TMUX1511RSVR | Texas Instruments | Low-capacitance, 1:1 (SPST) 4-channel, powered-off protection switch with 1.8-V logic 16-UQFN -40 to 125 | |
TMUX1511PWR | Texas Instruments | Low-capacitance, 1:1 (SPST) 4-channel, powered-off protection switch with 1.8-V logic 14-TSSOP -40 to 125 |
Price & Stock for DK-1511-007/G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE10490-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 7' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1989 In Stock |
|
$2.1783 / $3.7900 | Buy Now |
|
Future Electronics | 568B Color 24 AWG Grey 7 Feet Unshielded Booted 1:1 Contacts CAT5e Patch Cord RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 25 Weeks Container: Box | 1300Box |
|
$2.3400 / $2.4200 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Cat 5e UTP 2.14m 24AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Crimp-Crimp Bag RoHS: Compliant |
300 In Stock |
|
$1.8900 / $2.9700 | Buy Now |
DISTI #
87857729
|
Verical | Ethernet Cable Assembly Cat 5e UTP 2.13m 24AWG RJ-45 to RJ-45 RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2428 | Americas - 700 |
|
$2.8132 | Buy Now |
DISTI #
69764023
|
Verical | Ethernet Cable Assembly Cat 5e UTP 2.13m 24AWG RJ-45 to RJ-45 RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2218 | Americas - 300 |
|
$2.8080 / $3.8610 | Buy Now |
|
Future Electronics | 568B Color 24 AWG Grey 7 Feet Unshielded Booted 1:1 Contacts CAT5e Patch Cord Min Qty: 100 Package Multiple: 100 |
1300 null |
|
$2.3400 / $2.4200 | Buy Now |
|
Master Electronics | Cable Assembly Cat 5e UTP 2.14m 24AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Crimp-Crimp Bag RoHS: Compliant |
300 In Stock |
|
$1.8900 / $2.9700 | Buy Now |
|
New Advantage Corporation | 568B Color 24 AWG Grey 7 Feet Unshielded Booted 1:1 Contacts CAT5e Patch Cord RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1000 |
|
$3.7200 / $4.0300 | Buy Now |
Part Details for DK-1511-007/G
DK-1511-007/G CAD Models
DK-1511-007/G Part Data Attributes
|
DK-1511-007/G
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
DK-1511-007/G
ASSMANN WSW components GmbH
CABLE RJ45 CAT5E W/BOOT 7' GRY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ASSMANN WSW components GmbH | |
Connector Side1 | RJ45 | |
Connector Side2 | RJ45 | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 5.2 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 2.134 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |
DK-1511-007/G Frequently Asked Questions (FAQ)
-
The operating temperature range of the DK-1511-007/G is -40°C to +85°C, as specified by the manufacturer.
-
Yes, the DK-1511-007/G is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in EU markets.
-
The recommended storage condition for the DK-1511-007/G is in a dry, cool place with a temperature range of 20°C to 30°C and relative humidity below 60%.
-
Yes, the DK-1511-007/G is designed to withstand high-vibration environments, making it suitable for use in industrial, automotive, and other applications where vibration is a concern.
-
The typical lead time for delivery of the DK-1511-007/G varies depending on the quantity and availability, but it is usually around 4-6 weeks.