Part Details for DJLXT971ALC.A4 by Inphi Corporation
Results Overview of DJLXT971ALC.A4 by Inphi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DJLXT971ALC.A4 Information
DJLXT971ALC.A4 by Inphi Corporation is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for DJLXT971ALC.A4
DJLXT971ALC.A4 CAD Models
DJLXT971ALC.A4 Part Data Attributes
|
DJLXT971ALC.A4
Inphi Corporation
Buy Now
Datasheet
|
Compare Parts:
DJLXT971ALC.A4
Inphi Corporation
Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INPHI CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PQFP-G64 | |
Number of Terminals | 64 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Current-Max | 110 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |
Alternate Parts for DJLXT971ALC.A4
This table gives cross-reference parts and alternative options found for DJLXT971ALC.A4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DJLXT971ALC.A4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DJLXT971ALE.A4 | Inphi Corporation | Check for Price | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, | DJLXT971ALC.A4 vs DJLXT971ALE.A4 |
DJLXT971ALC.A4QE001 | Intel Corporation | Check for Price | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, | DJLXT971ALC.A4 vs DJLXT971ALC.A4QE001 |
WJLXT971ALE.A4-857346 | Inphi Corporation | Check for Price | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-64 | DJLXT971ALC.A4 vs WJLXT971ALE.A4-857346 |
DJLXT971ALE.A4QE000 | Intel Corporation | Check for Price | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, | DJLXT971ALC.A4 vs DJLXT971ALE.A4QE000 |