Part Details for DJLXT905LE.C2 by Intel Corporation
Results Overview of DJLXT905LE.C2 by Intel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DJLXT905LE.C2 Information
DJLXT905LE.C2 by Intel Corporation is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for DJLXT905LE.C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DATACOM, ETHERNET TRANSCEIVER, PQFP32 | 110 |
|
$9.9750 / $12.8250 | Buy Now |
|
Quest Components | DATACOM, ETHERNET TRANSCEIVER, PQFP32 | 14 |
|
$24.7000 / $26.0000 | Buy Now |
Part Details for DJLXT905LE.C2
DJLXT905LE.C2 CAD Models
DJLXT905LE.C2 Part Data Attributes
|
DJLXT905LE.C2
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
DJLXT905LE.C2
Intel Corporation
Ethernet Transceiver, CMOS, PQFP32, MO-136BC, LQFP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QFP | |
Package Description | MO-136BC, LQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |
Alternate Parts for DJLXT905LE.C2
This table gives cross-reference parts and alternative options found for DJLXT905LE.C2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DJLXT905LE.C2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WJLXT905LC.C2-863532 | Cortina Systems Inc | Check for Price | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP32, PLASTIC, MO-136BC, LQFP-32 | DJLXT905LE.C2 vs WJLXT905LC.C2-863532 |
WJLXT905LC.C2-863540 | Cortina Systems Inc | Check for Price | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP32, PLASTIC, MO-136BC, LQFP-32 | DJLXT905LE.C2 vs WJLXT905LC.C2-863540 |
WJLXT905LE.C2-86353 | Cortina Systems Inc | Check for Price | Manchester Encoder/Decoder, CMOS, PQFP32, 7 X 7 MM, ROHS COMPLIANT, MO-136BC, LQFP-32 | DJLXT905LE.C2 vs WJLXT905LE.C2-86353 |
DJLXT905LE.C2 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the DJLXT905LE.C2 is 0°C to 70°C (32°F to 158°F).
-
To ensure reliable data transmission over the PCIe interface, ensure that the signal integrity is maintained by using high-quality cables, connectors, and PCB design. Additionally, implement error correction mechanisms, such as CRC and ECC, to detect and correct data transmission errors.
-
The maximum power consumption of the DJLXT905LE.C2 is approximately 15W. However, this value may vary depending on the specific use case and operating conditions.
-
To configure the DJLXT905LE.C2 for low-power mode, use the Intel-provided software development kit (SDK) to access the device's power management registers. Set the appropriate registers to enable low-power mode, and adjust the clock frequency and voltage settings accordingly.
-
The DJLXT905LE.C2 supports a maximum data transfer rate of 985 MB/s over the PCIe interface.