Part Details for DJLXT905LE.C2 by Cortina Systems Inc
Results Overview of DJLXT905LE.C2 by Cortina Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DJLXT905LE.C2 Information
DJLXT905LE.C2 by Cortina Systems Inc is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for DJLXT905LE.C2
DJLXT905LE.C2 CAD Models
DJLXT905LE.C2 Part Data Attributes
|
DJLXT905LE.C2
Cortina Systems Inc
Buy Now
Datasheet
|
Compare Parts:
DJLXT905LE.C2
Cortina Systems Inc
Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP32,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CORTINA SYSTEMS INC | |
Package Description | QFP, QFP32,.35SQ,32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Data Rate | 10000 Mbps | |
JESD-30 Code | S-PQFP-G32 | |
Number of Terminals | 32 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Current-Max | 100 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD |