Part Details for DJLXT381LE.B4 by Inphi Corporation
Results Overview of DJLXT381LE.B4 by Inphi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DJLXT381LE.B4 Information
DJLXT381LE.B4 by Inphi Corporation is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for DJLXT381LE.B4
DJLXT381LE.B4 CAD Models
DJLXT381LE.B4 Part Data Attributes
|
DJLXT381LE.B4
Inphi Corporation
Buy Now
Datasheet
|
Compare Parts:
DJLXT381LE.B4
Inphi Corporation
Telecom IC, PQFP144,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INPHI CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Carrier Type | CEPT PCM-30/E-1 | |
JESD-30 Code | S-PQFP-G144 | |
Number of Terminals | 144 | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |