-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Digital Audio Interface Transceiver 48-TQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DIX4192IPFBRG4 by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-DIX4192IPFBRG4
|
Mouser Electronics | Audio Transmitters, Receivers, Transceivers Dig Aud Interface Xc eiver ALT 595-DIX4192IPFBR RoHS: Compliant | 0 |
|
$5.8300 | Order Now |
|
Vyrian | Peripheral ICs | 471 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DIX4192IPFBRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DIX4192IPFBRG4
Texas Instruments
Digital Audio Interface Transceiver 48-TQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | TFQFP, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000025 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for DIX4192IPFBRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DIX4192IPFBRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DP83630SQX/NOPB | Texas Instruments | $5.1429 | IEEE 1588 precision-time protocol (PTP) Ethernet PHY transceiver with smaller form factor 48-WQFN -40 to 85 | DIX4192IPFBRG4 vs DP83630SQX/NOPB |
DP83630SQ/NOPB | Texas Instruments | $5.1429 | IEEE 1588 precision-time protocol (PTP) Ethernet PHY transceiver with smaller form factor 48-WQFN -40 to 85 | DIX4192IPFBRG4 vs DP83630SQ/NOPB |
DIX4192IPFBRQ1 | Texas Instruments | $5.1661 | Automotive Integrated Digital Audio Interface Receiver and Transmitter 48-TQFP -40 to 85 | DIX4192IPFBRG4 vs DIX4192IPFBRQ1 |
DIX4192IPFBG4 | Texas Instruments | Check for Price | Digital Audio Interface Transceiver 48-TQFP -40 to 85 | DIX4192IPFBRG4 vs DIX4192IPFBG4 |
MAX9321AEUA-T | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, MICRO MAX-8 | DIX4192IPFBRG4 vs MAX9321AEUA-T |
MAX9321AEUA+ | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, MICRO MAX-8 | DIX4192IPFBRG4 vs MAX9321AEUA+ |