Part Details for DHNF-06F-T-V-T/R by Diptronics Manufacturing Inc
Results Overview of DHNF-06F-T-V-T/R by Diptronics Manufacturing Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DHNF-06F-T-V-T/R Information
DHNF-06F-T-V-T/R by Diptronics Manufacturing Inc is a DIP Switch.
DIP Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for DHNF-06F-T-V-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
113-DHNF06FTVTR
|
Mouser Electronics | DIP Switches / SIP Switches Half Pitch Dip switch 1.6mm height RoHS: Compliant | 0 |
|
$1.9900 | Order Now |
DISTI #
DHNF-06F-T-V-T/R
|
Avnet Abacus | Switch DIP - Tape and Reel (Alt: DHNF-06F-T-V-T/R) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Cytech Systems Limited | Dip switch | 2500 |
|
$0.4200 | RFQ |
Part Details for DHNF-06F-T-V-T/R
DHNF-06F-T-V-T/R CAD Models
DHNF-06F-T-V-T/R Part Data Attributes
|
DHNF-06F-T-V-T/R
Diptronics Manufacturing Inc
Buy Now
Datasheet
|
Compare Parts:
DHNF-06F-T-V-T/R
Diptronics Manufacturing Inc
Slide Dip Switch, 6 Switches, SPST, Latched, 0.025A, 24VDC, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIPTRONICS MANUFACTURING INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | ||
Actuator Color | WHITE | |
Actuator Type | SLIDE TYPE | |
Additional Feature | LOW PROFILE | |
Body Breadth | 4.5 mm | |
Body Color | BLACK | |
Body Height | 1.5 mm | |
Body Length or Diameter | 8.85 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 6 | |
Number of Switch Sections | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Sealing | TOP TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for DHNF-06F-T-V-T/R
This table gives cross-reference parts and alternative options found for DHNF-06F-T-V-T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DHNF-06F-T-V-T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DHNF-10F-V | Diptronics Manufacturing Inc | Check for Price | Slide Dip Switch, 10 Switches, SPST, Latched, 0.025A, 24VDC, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | DHNF-06F-T-V-T/R vs DHNF-10F-V |
DHN-06F-Q | Diptronics Manufacturing Inc | Check for Price | Slide Dip Switch, 6 Switches, SPST, Latched, 0.025A, 24VDC, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-straight, HALOGEN FREE | DHNF-06F-T-V-T/R vs DHN-06F-Q |
DHNF-08F-Q-T/R | Diptronics Manufacturing Inc | Check for Price | Slide Dip Switch, 8 Switches, SPST, Latched, 0.025A, 24VDC, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-straight, HALOGEN FREE | DHNF-06F-T-V-T/R vs DHNF-08F-Q-T/R |
ARP0410K | TE Connectivity | Check for Price | PIANO SWITCH,STRAIGHT,4,PC TAIL TERMINAL | DHNF-06F-T-V-T/R vs ARP0410K |
ACP04 | TE Connectivity | Check for Price | PIANO SWITCH,STRAIGHT,4,PC TAIL TERMINAL | DHNF-06F-T-V-T/R vs ACP04 |
DHN-10F-V-T/R | Diptronics Manufacturing Inc | Check for Price | Slide Dip Switch, 10 Switches, SPST, Latched, 0.025A, 24VDC, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | DHNF-06F-T-V-T/R vs DHN-10F-V-T/R |
DHNF-06F-T-V-T/R Frequently Asked Questions (FAQ)
-
The recommended PCB layout and land pattern can be found in the Diptronics Manufacturing Inc application note AN-101, which provides detailed guidelines for designing a reliable and efficient PCB layout for the DHNF-06F-T-V-T/R relay.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended derating curves for the relay's coil voltage and current, as specified in the datasheet. Additionally, consider using a heat sink or thermal management system to keep the relay's temperature within the recommended operating range.
-
The recommended soldering profile for the DHNF-06F-T-V-T/R relay is a peak temperature of 260°C (500°F) for a maximum of 10 seconds, with a ramp-up rate of 3°C/s (5.4°F/s) and a ramp-down rate of 6°C/s (10.8°F/s). It's essential to follow this profile to prevent damage to the relay's internal components.
-
The DHNF-06F-T-V-T/R relay is not certified for use in safety-critical applications, such as those requiring IEC 61508 or UL 508 compliance. If you need a relay for a safety-critical application, consider using a relay that is specifically designed and certified for such use.
-
To troubleshoot issues with the DHNF-06F-T-V-T/R relay, start by checking the relay's coil voltage and current, as well as the contact resistance and insulation resistance. Use an oscilloscope to verify the relay's switching characteristics and ensure that the relay is properly driven by the control signal. Consult the datasheet and application notes for additional troubleshooting guidance.