Part Details for DGH605Q2R7 by Cornell Dubilier Electronics Inc
Results Overview of DGH605Q2R7 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DGH605Q2R7 Information
DGH605Q2R7 by Cornell Dubilier Electronics Inc is a Special Capacitor.
Special Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for DGH605Q2R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ3998
|
Newark | Super Cap/Ic |Cornell Dubilier DGH605Q2R7 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 / $1.1000 | Buy Now |
DISTI #
338-DGH605Q2R7-ND
|
DigiKey | CAPACITOR 6F -10%, +30% 2.7V TH Min Qty: 1 Lead time: 21 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.6621 / $1.7800 | Buy Now |
DISTI #
598-DGH605Q2R7
|
Mouser Electronics | Supercapacitors / Ultracapacitors 6F 2.7V 10*20 RoHS: Compliant | 86 |
|
$0.7160 / $1.8700 | Buy Now |
|
Quest Components | ELECTRIC DOUBLE LAYER CAPACITOR, ELECTRIC DOUBLE LAYER, 2.7V, 30% +TOL, 10% -TOL, 6000000UF, THROUGH HOLE MOUNT | 1000 |
|
$0.5250 / $1.2600 | Buy Now |
DISTI #
DGH605Q2R7
|
TTI | Supercapacitors / Ultracapacitors 6F 2.7V 10*20 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.7700 / $0.8000 | Buy Now |
Part Details for DGH605Q2R7
DGH605Q2R7 CAD Models
DGH605Q2R7 Part Data Attributes
|
DGH605Q2R7
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DGH605Q2R7
Cornell Dubilier Electronics Inc
Electric Double Layer Capacitor, Electric Double Layer, 2.7V, 30% +Tol, 10% -Tol, 6000000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 6000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ACTIVATED CARBON | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 2.7 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
DGH605Q2R7 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the DGH605Q2R7 is 260°C (500°F) for a maximum of 10 seconds.
-
Yes, the DGH605Q2R7 is designed to withstand high-vibration environments. It meets the vibration test requirements of IEC 60068-2-6.
-
The DGH605Q2R7 is designed to operate in high-humidity environments. It meets the humidity test requirements of IEC 60068-2-78.
-
The ESR of the DGH605Q2R7 is typically around 0.02 ohms at 100 kHz and 25°C.
-
Yes, the DGH605Q2R7 is suitable for use in DC-DC converter applications due to its low ESR, high ripple current capability, and high reliability.