Part Details for DG508AAK by Rochester Electronics LLC
Results Overview of DG508AAK by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DG508AAK Information
DG508AAK by Rochester Electronics LLC is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for DG508AAK
DG508AAK CAD Models
DG508AAK Part Data Attributes
|
DG508AAK
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DG508AAK
Rochester Electronics LLC
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 16.2 Ω | |
On-state Resistance-Max (Ron) | 400 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 1000 ns | |
Switch-on Time-Max | 1500 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for DG508AAK
This table gives cross-reference parts and alternative options found for DG508AAK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG508AAK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DG409DJ-E3 | Vishay Intertechnologies | $1.2204 | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDIP16, DIP-16 | DG508AAK vs DG409DJ-E3 |
ADG411BRUZ-REEL7 | Analog Devices Inc | $5.1609 | LC2MOS Precision Quad SPST Switch | DG508AAK vs ADG411BRUZ-REEL7 |
ADG1436YRUZ | Analog Devices Inc | $5.3850 | 1.5 Ω On Resistance, ±15 V/12 V/±5 V, iCMOS®, Dual SPDT Switch | DG508AAK vs ADG1436YRUZ |
ADG431BNZ | Analog Devices Inc | $6.1883 | LC2MOS Precision Quad SPST Switch | DG508AAK vs ADG431BNZ |
ADG508FBRWZ | Analog Devices Inc | $7.9812 | 8-Channel/4-Channel Fault Protected Analog Multiplexers | DG508AAK vs ADG508FBRWZ |
DG455EY-T1-E3 | Vishay Intertechnologies | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO16, ROHS COMPLIANT, MS-012, SOIC-16 | DG508AAK vs DG455EY-T1-E3 |
ADG613YRU-REEL7 | Analog Devices Inc | Check for Price | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, TSSOP-16, Multiplexer or Switch | DG508AAK vs ADG613YRU-REEL7 |
ADG609BRZ-REEL | Analog Devices Inc | Check for Price | LC2MOS, ± 5 V, 4-Channel High Performance Analog Multiplexer | DG508AAK vs ADG609BRZ-REEL |
DG509ADY | Rochester Electronics LLC | Check for Price | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, SOP-16 | DG508AAK vs DG509ADY |
LTC221CS#TRPBF | Linear Technology | Check for Price | LTC221 - Micropower, Low Charge Injection, Quad CMOS Analog Switches with Data Latches; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | DG508AAK vs LTC221CS#TRPBF |