-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPDT, 1 Func, 1 Channel, PDSO8, ROHS COMPLIANT, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DG469EY-T1-E3 by Vishay Intertechnologies is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC8775
|
Newark | Analogue Switch, 1Ch, Spdt, Nsoic-8, No. Of Channels:1Channels, Analogue Switch Type:Spdt, On State Resistance Max:6Ohm, Supply Voltage Range:± 4.5V, 12V, ± 15V, Analogue Switch Case:Nsoic, No. Of Pins:8Pins, Operating Temperature Rohs Compliant: Yes |Vishay DG469EY-T1-E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 342 |
|
$0.7330 / $0.8670 | Buy Now |
DISTI #
73R9475
|
Newark | Analogue Switch, Single, Spdt, Nsoic-8, Full Reel, Ic Function:Analog Switch, Power Supply Type:Single & Dual Supply, Supply Voltage Range:± 4.5V, 12V, ± 15V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Vishay DG469EY-T1-E3 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6580 / $0.7770 | Buy Now |
DISTI #
46AC8775
|
Avnet Americas | Analog Switch Single SPDT 8-Pin SOIC N T/R - Product that comes on tape, but is not reeled (Alt: 46AC8775) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Ammo Pack | 324 Partner Stock |
|
$0.7710 / $1.4100 | Buy Now |
DISTI #
DG469EY-T1-E3
|
Avnet Americas | Analog Switch Single SPDT 8-Pin SOIC N T/R - Tape and Reel (Alt: DG469EY-T1-E3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5818 / $0.6299 | Buy Now |
DISTI #
781-DG469EY-E3
|
Mouser Electronics | Analog Switch ICs High Voltage SPDT RoHS: Compliant | 5116 |
|
$0.6640 / $1.3500 | Buy Now |
DISTI #
V72:2272_09212528
|
Arrow Electronics | Analog Switch Single SPDT Medical 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2416 Container: Cut Strips | Americas - 771 |
|
$0.6638 / $0.9522 | Buy Now |
DISTI #
80897753
|
Verical | Analog Switch Single SPDT Medical 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2416 | Americas - 771 |
|
$0.6638 / $0.8233 | Buy Now |
DISTI #
DG469EY-T1-E3
|
TTI | Analog Switch ICs High Voltage SPDT RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 5000 In Stock |
|
$0.8200 / $0.8700 | Buy Now |
DISTI #
DG469EY-T1-E3
|
EBV Elektronik | Analog Switch Single SPDT 8Pin SOIC N TR (Alt: DG469EY-T1-E3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Other Function Semiconductors | 1885 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DG469EY-T1-E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DG469EY-T1-E3
Vishay Intertechnologies
SPDT, 1 Func, 1 Channel, PDSO8, ROHS COMPLIANT, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SOIC-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | Vishay | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 57 dB | |
On-state Resistance Match-Nom | 0.4 Ω | |
On-state Resistance-Max (Ron) | 6 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 108 ns | |
Switch-on Time-Max | 166 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for DG469EY-T1-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG469EY-T1-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DG470EY-T1-E3 | Vishay Intertechnologies | $1.1309 | SPDT, 1 Func, 1 Channel, PDSO8, ROHS COMPLIANT, SOIC-8 | DG469EY-T1-E3 vs DG470EY-T1-E3 |
The recommended storage temperature range for the DG469EY-T1-E3 is -40°C to 125°C.
Yes, the DG469EY-T1-E3 is suitable for high-frequency applications up to 1 GHz due to its low capacitance and high isolation resistance.
Yes, the DG469EY-T1-E3 is RoHS (Restriction of Hazardous Substances) compliant, meeting the EU's directive on the restriction of hazardous substances in electrical and electronic equipment.
The typical lead time for the DG469EY-T1-E3 varies depending on the region and availability, but it's usually around 8-12 weeks.
Yes, the DG469EY-T1-E3 meets the requirements for automotive applications, including AEC-Q101 qualification, and is suitable for use in automotive systems.