Part Details for DG413DY-T by Intersil Corporation
Results Overview of DG413DY-T by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DG413DY-T Information
DG413DY-T by Intersil Corporation is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for DG413DY-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86102518
|
Verical | Analog Switch Quad SPST 16-Pin SOIC N T/R RoHS: Not Compliant Min Qty: 197 Package Multiple: 1 Date Code: 0001 | Americas - 195777 |
|
$1.6125 / $1.9125 | Buy Now |
|
Rochester Electronics | DG413 Quad, Rail-To-Rail, Fault-Protected, SPST Analog Switch RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 195777 |
|
$1.2900 / $1.6100 | Buy Now |
Part Details for DG413DY-T
DG413DY-T CAD Models
DG413DY-T Part Data Attributes
|
DG413DY-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
DG413DY-T
Intersil Corporation
QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, PLASTIC, MS-012AC, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ALSO OPERATE WITH 5V TO 34V SINGLE SUPPLY | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO/NC | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 3 Ω | |
On-state Resistance-Max (Ron) | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 145 ns | |
Switch-on Time-Max | 175 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DG413DY-T
This table gives cross-reference parts and alternative options found for DG413DY-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG413DY-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DG413DYZ-T | Rochester Electronics LLC | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO16, ROHS COMPLIANT, PLASTIC, MS-012AC, SOIC-16 | DG413DY-T vs DG413DYZ-T |
DG413DY | Calogic Inc | Check for Price | Multiplexers/Switches, 4 Func, 1 Channel, CMOS, PDSO16, SOP-16 | DG413DY-T vs DG413DY |
DG413DYZ | Rochester Electronics LLC | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO16, ROHS COMPLIANT, PLASTIC, MS-012AC, SOIC-16 | DG413DY-T vs DG413DYZ |
DG413DY | Temic Semiconductors | Check for Price | SPST, 2 Func, 1 Channel, CMOS, PDSO16, | DG413DY-T vs DG413DY |
DG413DYZ-T | Renesas Electronics Corporation | Check for Price | Monolithic Quad SPST, CMOS Analog Switches, SOICN, /Reel | DG413DY-T vs DG413DYZ-T |
DG413DY-E3 | Vishay Siliconix | Check for Price | Analog Switch Quad SPST 16-Pin SOIC N | DG413DY-T vs DG413DY-E3 |
DG413DY-T Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the DG413DY-T is 4.5V to 5.5V, although it can operate from 3.3V to 16V with reduced performance.
-
To ensure the analog switch is fully turned on or off, the control voltage (VCC) should be at least 1.5V above or below the analog signal voltage (VANALOG).
-
The maximum current rating for the DG413DY-T's analog switch is 30mA, although it's recommended to keep the current below 20mA for optimal performance and reliability.
-
To minimize power consumption when the DG413DY-T is not in use, set the control voltage (VCC) to 0V or connect it to GND, and ensure the analog signal voltage (VANALOG) is within the recommended range.
-
The typical turn-on and turn-off time for the DG413DY-T's analog switch is around 20ns to 50ns, although this can vary depending on the specific application and operating conditions.