Part Details for DG413DY-E3 by Vishay Siliconix
Results Overview of DG413DY-E3 by Vishay Siliconix
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DG413DY-E3 Information
DG413DY-E3 by Vishay Siliconix is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for DG413DY-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DG413DY-E3-ND
|
DigiKey | IC SW SPST-NO/NCX4 35OHM 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
440 In Stock |
|
$1.4714 / $2.8500 | Buy Now |
DISTI #
70026049
|
RS | Switch, SPST, 16-Pin Narrow SOIC, 25 Ohms (Typ.), 0.1 nA (Typ.), 30 mA Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7900 / $2.1100 | RFQ |
|
Quest Components | IC,ANALOG SWITCH,QUAD,SPST,CMOS,SOP,16PIN,PLASTIC, LEAD FREE | 27 |
|
$1.6250 / $2.6000 | Buy Now |
|
New Advantage Corporation | DG413 Series SPST 44 V 25 Ohm Precision Monolithic CMOS Analog Switch - SOIC-16 RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 1000 |
|
$1.4200 / $1.5300 | Buy Now |
Part Details for DG413DY-E3
DG413DY-E3 CAD Models
DG413DY-E3 Part Data Attributes
|
DG413DY-E3
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
DG413DY-E3
Vishay Siliconix
Analog Switch Quad SPST 16-Pin SOIC N
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO/NC | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance-Max (Ron) | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 160 ns | |
Switch-on Time-Max | 220 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for DG413DY-E3
This table gives cross-reference parts and alternative options found for DG413DY-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG413DY-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DG413DY-E3 | Vishay Intertechnologies | $1.1966 | SPST, 4 Func, 1 Channel, CMOS, PDSO16, | DG413DY-E3 vs DG413DY-E3 |
DG413DYZ-T | Renesas Electronics Corporation | $1.9114 | Monolithic Quad SPST, CMOS Analog Switches, SOICN, /Reel | DG413DY-E3 vs DG413DYZ-T |
DG413CY+ | Analog Devices Inc | $4.2566 | Improved, Quad, SPST Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | DG413DY-E3 vs DG413CY+ |
DG413DYZ-T | Rochester Electronics LLC | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO16, ROHS COMPLIANT, PLASTIC, MS-012AC, SOIC-16 | DG413DY-E3 vs DG413DYZ-T |
DG413DY | Calogic Inc | Check for Price | Multiplexers/Switches, 4 Func, 1 Channel, CMOS, PDSO16, SOP-16 | DG413DY-E3 vs DG413DY |
DG413CY+ | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | DG413DY-E3 vs DG413CY+ |
DG413DY-E3 Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for the DG413DY-E3 is -40°C to 125°C.
-
Yes, the DG413DY-E3 is suitable for high-frequency applications up to 1 GHz due to its low capacitance and high isolation resistance.
-
Yes, the DG413DY-E3 is RoHS (Restriction of Hazardous Substances) compliant, meeting the EU's directive on hazardous substances in electrical and electronic equipment.
-
The typical lead time for the DG413DY-E3 varies depending on the region and availability, but it's usually around 8-12 weeks.
-
Yes, the DG413DY-E3 meets the requirements for automotive applications, including AEC-Q101 qualification, and is suitable for use in automotive systems.