Part Details for DG413CY by Maxim Integrated Products
Results Overview of DG413CY by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DG413CY Information
DG413CY by Maxim Integrated Products is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for DG413CY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DG413CY-ND
|
DigiKey | IC SW SPST-NO/NCX4 45OHM 16SOIC Min Qty: 78 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4168 In Stock |
|
$3.8800 | Buy Now |
|
Quest Components | SPST, 4 FUNC, 1 CHANNEL, CMOS, PDSO16 | 50 |
|
$2.7900 / $5.5800 | Buy Now |
|
Rochester Electronics | Quad, Rail-To-Rail, Fault-Protected, SPST Analog Switch RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4168 |
|
$2.9800 / $3.7300 | Buy Now |
|
ComSIT USA | IMPROVED, QUAD, SPST ANALOG SWITCH SPST, 4 Func, 1 Channel, CMOS, PDSO16 ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ |
Part Details for DG413CY
DG413CY CAD Models
DG413CY Part Data Attributes
|
DG413CY
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DG413CY
Maxim Integrated Products
SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO/NC | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 3 Ω | |
On-state Resistance-Max (Ron) | 45 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 145 ns | |
Switch-on Time-Max | 175 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DG413CY
This table gives cross-reference parts and alternative options found for DG413CY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG413CY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DG413DYZ-T | Renesas Electronics Corporation | $1.9114 | Monolithic Quad SPST, CMOS Analog Switches, SOICN, /Reel | DG413CY vs DG413DYZ-T |
DG413DYZ-T | Rochester Electronics LLC | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO16, ROHS COMPLIANT, PLASTIC, MS-012AC, SOIC-16 | DG413CY vs DG413DYZ-T |
DG413DY | Calogic Inc | Check for Price | Multiplexers/Switches, 4 Func, 1 Channel, CMOS, PDSO16, SOP-16 | DG413CY vs DG413DY |
DG413DYZ | Rochester Electronics LLC | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO16, ROHS COMPLIANT, PLASTIC, MS-012AC, SOIC-16 | DG413CY vs DG413DYZ |
DG413DY | Temic Semiconductors | Check for Price | SPST, 2 Func, 1 Channel, CMOS, PDSO16, | DG413CY vs DG413DY |
DG413DY-E3 | Vishay Siliconix | Check for Price | Analog Switch Quad SPST 16-Pin SOIC N | DG413CY vs DG413DY-E3 |