Part Details for DG411DY by Vishay Intertechnologies
Results Overview of DG411DY by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DG411DY Information
DG411DY by Vishay Intertechnologies is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for DG411DY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,ANALOG SWITCH,QUAD,SPST,CMOS,SOP,16PIN,PLASTIC | 16 |
|
$4.9238 / $7.3857 | Buy Now |
|
ComSIT USA | PRECISION MONOLITHIC QUAD SPST CMOS ANALOG SWITCH SPST, 4 Func, 1 Channel, CMOS, PDSO16 RoHS: Not Compliant |
|
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant Container: SINGLE | 22 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 907 |
|
$2.0000 / $3.0800 | Buy Now |
DISTI #
DG411DY
|
EBV Elektronik | Analog Switch Quad SPST 16Pin SOIC N (Alt: DG411DY) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for DG411DY
DG411DY CAD Models
DG411DY Part Data Attributes
|
DG411DY
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DG411DY
Vishay Intertechnologies
SPST, 4 Func, 1 Channel, CMOS, PDSO16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance-Max (Ron) | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 160 ns | |
Switch-on Time-Max | 220 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
DG411DY Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for the DG411DY is -40°C to 125°C.
-
Yes, the DG411DY is suitable for high-frequency applications up to 1 GHz due to its low capacitance and high isolation resistance.
-
The DG411DY is designed to operate up to 125°C and maintains its electrical characteristics within specifications up to 85°C.
-
Yes, the DG411DY is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
Handle the DG411DY by the body, avoid touching the leads or die, and store them in a dry, cool place away from direct sunlight and moisture.