-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, SOIC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DG408DY by Vishay Intertechnologies is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 41 |
|
RFQ | ||
|
ComSIT USA | 8-CH HIGH-PERFORMANCE CMOS ANALOG MULTIPLEXER Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ | |
DISTI #
DG408DY
|
EBV Elektronik | Analog Multiplexer Single 81 16Pin SOIC N (Alt: DG408DY) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DG408DY
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DG408DY
Vishay Intertechnologies
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 15 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 150 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for DG408DY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG408DY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DG408DY-E3 | Vishay Intertechnologies | $1.1146 | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, SOIC-16 | DG408DY vs DG408DY-E3 |
DG408DY-E3 | Vishay Siliconix | Check for Price | Analog Multiplexer Single 8:1 16-Pin SOIC N | DG408DY vs DG408DY-E3 |
DG408DY-T1 | Vishay Intertechnologies | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, SOIC-16 | DG408DY vs DG408DY-T1 |
DG408DYZ | Renesas Electronics Corporation | Check for Price | Single 8-Channel/Differential 4-Channel, CMOS Analog Multiplexers, SOICN, /Tube | DG408DY vs DG408DYZ |
DG408DY-T | Maxim Integrated Products | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, SOP-16 | DG408DY vs DG408DY-T |
DG408DY-T | Renesas Electronics Corporation | Check for Price | Multiplexers/Switches | DG408DY vs DG408DY-T |
DG408DY-T1-E3 | Vishay Intertechnologies | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, SOIC-16 | DG408DY vs DG408DY-T1-E3 |
DG408DY-T1-E3 | Vishay Siliconix | Check for Price | Analog Multiplexer Single 8:1 16-Pin SOIC N T/R | DG408DY vs DG408DY-T1-E3 |
The recommended operating voltage range for the DG408DY is 15V to 36V, although it can tolerate up to 40V for short periods.
To ensure quick and reliable switching, make sure to provide a clean and stable power supply, use a low-impedance output driver, and minimize the capacitance of the load.
The maximum current rating for the DG408DY is 25mA per channel, although it's recommended to derate the current to 15mA per channel for reliable operation.
Use ESD protection devices such as TVS diodes or ESD arrays, and consider adding overvoltage protection circuits to prevent damage from voltage spikes or surges.
The DG408DY is rated for operation up to 125°C, but it's recommended to derate the operating temperature to 100°C or lower for reliable long-term operation.