Part Details for DG408DY-T1 by Vishay Intertechnologies
Results Overview of DG408DY-T1 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DG408DY-T1 Information
DG408DY-T1 by Vishay Intertechnologies is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for DG408DY-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Cytech Systems Limited | MICROCIRCUIT DG408DY | 1172 |
|
RFQ |
Part Details for DG408DY-T1
DG408DY-T1 CAD Models
DG408DY-T1 Part Data Attributes
|
DG408DY-T1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DG408DY-T1
Vishay Intertechnologies
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 15 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 150 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
DG408DY-T1 Frequently Asked Questions (FAQ)
-
A good PCB layout for the DG408DY-T1 should ensure minimal signal path lengths, use of ground planes, and proper decoupling capacitors to reduce noise and EMI. A 4-layer PCB with a dedicated ground plane is recommended.
-
The DG408DY-T1 has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing. Use an ESD wrist strap, mat, or workstation, and ensure that the device is stored in an anti-static bag or tube.
-
The DG408DY-T1 is rated for operation from -40°C to +125°C, but it's essential to consider the derating curves for voltage and current ratings at higher temperatures to ensure reliable operation.
-
While the DG408DY-T1 is a high-quality device, it may not meet the specific requirements for high-reliability or aerospace applications. It's essential to review the device's qualification and certification status, as well as consult with Vishay Intertechnologies or a qualified reliability engineer.
-
To troubleshoot issues with the DG408DY-T1, start by reviewing the device's datasheet and application notes. Check for proper power supply decoupling, signal integrity, and PCB layout. Use oscilloscopes and logic analyzers to debug the circuit, and consult with Vishay Intertechnologies' technical support or a qualified engineer if needed.