-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Improved, 8-Channel/Dual 4-Channel, CMOS Analog Multiplexers, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DG408DY+ by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DG408DY
|
Mouser Electronics | Multiplexer Switch ICs Improved, 8-Channel/Dual 4-Channel, CMOS RoHS: Compliant | 3769 |
|
$6.1100 / $10.0800 | Buy Now |
|
Analog Devices Inc | Improved, 8-Channel/Dual 4-Cha Package Multiple: 1 | 759 |
|
$4.4500 / $9.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DG408DY+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DG408DY+
Analog Devices Inc
Improved, 8-Channel/Dual 4-Channel, CMOS Analog Multiplexers, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-SOIC_N-150_MIL | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-12-20 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 1.5 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 300 ns | |
Switch-on Time-Max | 225 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for DG408DY+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG408DY+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DG408DY-E3 | Vishay Intertechnologies | $1.1146 | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, SOIC-16 | DG408DY+ vs DG408DY-E3 |
DG408DYZ-T | Renesas Electronics Corporation | $2.2965 | Single 8-Channel/Differential 4-Channel, CMOS Analog Multiplexers, SOICN, /Reel | DG408DY+ vs DG408DYZ-T |
DG408DY-T1 | Temic Semiconductors | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, | DG408DY+ vs DG408DY-T1 |
DG408DY-T1-E3 | Vishay Siliconix | Check for Price | Analog Multiplexer Single 8:1 16-Pin SOIC N T/R | DG408DY+ vs DG408DY-T1-E3 |
DG408DY | Maxim Integrated Products | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, SOP-16 | DG408DY+ vs DG408DY |
DG408DY | Vishay Intertechnologies | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, SOIC-16 | DG408DY+ vs DG408DY |
DG408DY | Renesas Electronics Corporation | Check for Price | Multiplexers/Switches | DG408DY+ vs DG408DY |
The recommended power-up sequence is to apply VDD first, followed by VSS, and then the logic inputs. This ensures proper device operation and prevents latch-up.
To ensure proper biasing, connect VDD to a positive voltage supply (e.g., +5V), VSS to a negative voltage supply (e.g., -5V), and the analog signal to the switch terminals. The switch will operate correctly when the control voltage (VCTL) is between VDD and VSS.
The maximum voltage that can be applied to the analog signal pins is the absolute maximum rating of VDD + 0.3V or VSS - 0.3V, whichever is less. Exceeding this voltage may damage the device.
To minimize power consumption, set the control voltage (VCTL) to VSS or disconnect the power supply from VDD. This will put the device in a low-power standby mode.
To minimize signal distortion and noise, use a symmetrical layout, keep the analog signal traces short and away from digital signals, and use a ground plane to reduce electromagnetic interference (EMI). Additionally, use bypass capacitors to decouple the power supply and reduce noise.